Axial leaded, through-hole mount fixed resistor featuring thin film technology. Offers a resistance of 48.7 kΩ with a tight 0.1% tolerance and a low temperature coefficient of 15 ppm/°C. Rated for 250V operating voltage and 0.25W power dissipation, with a maximum operating temperature of 155°C. Dimensions include a 6.3mm length and 2.3mm diameter, with 0.6mm diameter axial leads extending 25mm. RoHS compliant and supplied in tape and reel packaging.
TE Connectivity YR1B48K7CC technical specifications.
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 48.7kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | R |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B48K7CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.