Thin film fixed resistor with 4.32kΩ resistance and 0.1% tolerance. Features a 250V voltage rating, 0.25W power dissipation, and axial leaded, through-hole mounting. Operates from -65°C to 155°C with a temperature coefficient of 15ppm/°C. Supplied in tape and reel packaging.
TE Connectivity YR1B4K32CC technical specifications.
| Body Diameter | 2.3mm |
| Package/Case | Axial |
| Diameter | 2.3mm |
| ELV | Compliant |
| Lead Diameter | 0.6mm |
| Lead Length | 25mm |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 250V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 4.32kR |
| Resistance Tolerance | 0.1% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | YR1 |
| Technology | METAL FILM |
| Termination | Axial |
| Tolerance | 0.1% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity YR1B4K32CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.