
TE Connectivity ZEN056V115A24LS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 5.8V |
| ELV | Compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | PolyZen, Raychem |
| Working Voltage | 24V |
| Zener Voltage | 5.6V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity ZEN056V115A24LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
