
Unidirectional voltage regulator diode, 5.6V DC rated voltage with 3% tolerance. Features 0.7W maximum power dissipation, 1.3A hold current, and 160mΩ impedance. Packaged in a 3-pin SMD/SMT case with dimensions of 4.15mm x 4.15mm x 2mm. Operating temperature range from -40°C to 85°C. RoHS compliant.
TE Connectivity ZEN056V130A24LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 24V |
| Depth | 4.15mm |
| ELV | Compliant |
| Height | 2mm |
| Hold Current | 1.3A |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Size | 3.85mm |
| Termination | SMD/SMT |
| Time to Trip | 0.1s |
| Voltage Rating | 24V |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 3% |
| Width | 4.15mm |
| Working Voltage | 5.6V |
| Zener Current | 100mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN056V130A24LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
