
Surface mount Zener diode for voltage regulation, featuring a 5.6V Zener voltage and 16V clamping voltage. This component offers a 5.6V working voltage and a maximum power dissipation of 700mW, with a hold current of 2.3A. Designed for surface mounting in an SMD/SMT package, it operates across a temperature range of -40°C to 85°C and has a capacitance of 4.2nF.
TE Connectivity ZEN056V230A16LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 16V |
| Depth | 4mm |
| Height | 2mm |
| Hold Current | 2.3A |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 10mA |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Size | 3.85mm |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| Width | 4.15mm |
| Working Voltage | 5.6V |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN056V230A16LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
