
TE Connectivity ZEN056V260A16CE technical specifications.
| Capacitance | 4.2nF |
| Clamping Voltage | 5.75V |
| ELV | Compliant |
| Height | 1.2mm |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 2.6A |
| Operating Supply Voltage | 16V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Series | ZEN |
| Termination | SMD/SMT |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN056V260A16CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
