Surface mount voltage regulator diode featuring a 5.9V Zener voltage and 6V clamping voltage. This component offers a 1.3A hold current and 700mW power dissipation, with an impedance of 150mR. Operating across a temperature range of -40°C to 85°C, it is housed in an SMD/SMT package with dimensions of 4mm length, 4mm depth, and 0.163 inches width.
TE Connectivity ZEN059V130A24LS technical specifications.
| Package/Case | SMD/SMT |
| Clamping Voltage | 6V |
| Depth | 4mm |
| ELV | Compliant |
| Height | 0.079inch |
| Hold Current | 1.3A |
| Impedance | 150mR |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 120mR |
| RoHS Compliant | No |
| Series | PolyZen, Raychem |
| Voltage Rating | 5.9V |
| Width | 0.163inch |
| Working Voltage | 6V |
| Zener Voltage | 5.9V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity ZEN059V130A24LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.