
Unidirectional voltage regulator diode for surface mount applications. Features a 6.5V Zener voltage and 700mW maximum power dissipation. Operates with a 5V supply and offers a clamping voltage of 24V. Capacitance is 4.2nF, with a hold current of 1.3A and maximum surge current of 1.3A. Packaged in a RoHS compliant, lead-free SMD/SMT case.
TE Connectivity ZEN065V130A24LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 24V |
| Depth | 4.15mm |
| ELV | Compliant |
| Hold Current | 1.3A |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Size | 3.85mm |
| Termination | SMD/SMT |
| Working Voltage | 6.5V |
| Zener Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN065V130A24LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
