
Surface mount unidirectional voltage regulator diode featuring a 6.5V Zener voltage and 6.5V working voltage. This component offers a 2.3A hold current and 2.3A max surge current, with a 16V clamping voltage. Maximum power dissipation is 700mW, and it operates within a temperature range of -40°C to 85°C. The diode is packaged in a halogen-free and RoHS compliant SMD/SMT package.
TE Connectivity ZEN065V230A16LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 16V |
| ELV | Compliant |
| Hold Current | 2.3A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Size | 3.85mm |
| Termination | SMD/SMT |
| Working Voltage | 6.5V |
| Zener Voltage | 6.5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN065V230A16LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.