TE Connectivity ZEN098V230A16LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 10V |
| Depth | 4.15mm |
| ELV | Compliant |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Surge Current | 2.3A |
| Mount | Screw |
| Number of Circuits | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolyZen, Raychem |
| Termination | SMD/SMT |
| Working Voltage | 16V |
| Zener Voltage | 9.8V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN098V230A16LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
