TE Connectivity ZEN132V075A48LM technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 13.4V |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Zener Voltage | 13.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN132V075A48LM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.