Unidirectional voltage regulator diode with a Zener voltage of 13.4V and a working voltage of 13.2V. This silicon diode offers a clamping voltage of 48V and a maximum power dissipation of 800mW (700mW peak pulse power). Featuring a capacitance of 4.2nF, it is designed for surface mount (SMD/SMT) applications and operates within a temperature range of -40°C to 85°C. The component is RoHS compliant and packaged in tape and reel.
TE Connectivity ZEN132V075A48LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 48V |
| Depth | 4.15mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 750mA |
| Mount | Surface Mount, Screw |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Termination | SMD/SMT |
| Width | 4.15mm |
| Working Voltage | 13.2V |
| Zener Voltage | 13.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN132V075A48LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.