
Unidirectional voltage regulator diode for surface mount applications. Features a 13.4V Zener voltage with 1% tolerance and 13.2V DC rated voltage. Offers 700mW max power dissipation, 1.3A hold current, and 160mR impedance. Encased in a RoHS compliant, lead-free SMD/SMT package with dimensions of 4.15mm (length/width) x 2mm (height). Operates within a temperature range of -40°C to 85°C.
TE Connectivity ZEN132V130A24LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 24V |
| Depth | 4.15mm |
| ELV | Compliant |
| Height | 2mm |
| Hold Current | 1.3A |
| Impedance | 160mR |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Power Dissipation | 30W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Size | 3.85mm |
| Termination | SMD/SMT |
| Time to Trip | 0.3s |
| Voltage Rating | 24V |
| DC Rated Voltage | 13.2V |
| Voltage Tolerance | 1% |
| Width | 4.15mm |
| Working Voltage | 13.2V |
| Zener Voltage | 13.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN132V130A24LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
