
Unidirectional voltage regulator diode with a Zener voltage of 13.4V and a clamping voltage of 16V. Features a working voltage of 13.2V and a hold current of 2.3A, with a maximum surge current also at 2.3A. Maximum power dissipation is 800mW, with peak pulse power at 700mW. This surface mount diode has a capacitance of 4.2nF and is housed in a RoHS compliant SMD/SMT package. Operating temperature range is -40°C to 85°C.
TE Connectivity ZEN132V230A16LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 16V |
| Depth | 4mm |
| ELV | Compliant |
| Height | 2mm |
| Hold Current | 2.3A |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Reverse Leakage Current | 5mA |
| Max Surge Current | 2.3A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Size | 3.85mm |
| Termination | SMD/SMT |
| Voltage Rating | 16V |
| Width | 4.15mm |
| Working Voltage | 13.2V |
| Zener Voltage | 13.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN132V230A16LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
