
Surface mount unidirectional voltage regulator diode featuring a 16.4V Zener voltage and 24V clamping voltage. This silicon diode offers a maximum power dissipation of 700mW and a hold current of 1.3A, with a 1W power dissipation rating. Operating across a temperature range of -40°C to 85°C, it has a capacitance of 4.2nF and is supplied in a tape and reel package.
TE Connectivity ZEN164V130A24LS technical specifications.
| Capacitance | 4.2nF |
| Package/Case | SMD/SMT |
| Clamping Voltage | 24V |
| Depth | 4.15mm |
| Height | 2mm |
| Hold Current | 1.3A |
| Length | 4.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Surge Current | 1.3A |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 700mW |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolyZen |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| Width | 4.15mm |
| Working Voltage | 16.4V |
| Zener Voltage | 16.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZEN164V130A24LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.