TE Connectivity ZR0204C technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 0mR |
| Series | ZR, Neohm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity ZR0204C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.