This 2-pin capacitor from Teapo Electronic features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a capacitance of 1000 microfarads and a DC rated voltage of 63 volts. The capacitor measures 36 millimeters in length and has a polarized polarity. It is an aluminum electrolytic capacitor with a ceramic construction.
Teapo Electronic KSY108M063S1A5M36K technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 36 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SY |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Teapo Electronic KSY108M063S1A5M36K to view detailed technical specifications.
No datasheet is available for this part.