Teapo Electronic VSV107M035S0ANG030 technical specifications.
| Capacitance | 100uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 120mA |
| Leakage Current | 35@2MinuA |
| Lifetime | 2000@105°Ch |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Teapo Electronic VSV107M035S0ANG030 to view detailed technical specifications.
No datasheet is available for this part.