The 522Z-020/330MTRD0200 is a polarized tantalum capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 4.3mm and a length of 7.3mm, with a height of 2.8mm. The capacitor has a capacitance of 33 microfarads and is rated for a DC voltage of 20 volts.
Tecate Group 522Z-020/330MTRD0200 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 33 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 20 |
| Series | 522Z(20 VOLTS) |
| Height | 2.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group 522Z-020/330MTRD0200 to view detailed technical specifications.
No datasheet is available for this part.