This 100VDC film capacitor features a capacitance of 0.1uF with a tolerance of 5%. It has a dielectric material of PET and operates within a temperature range of -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style and a plastic rectangular can construction. Its size measures 13 by 4 by 9 millimeters with a terminal pitch of 10 millimeters.
Tecate Group 924-100/104J10F technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 924-100/104J10F to view detailed technical specifications.
No datasheet is available for this part.