This 0.1uF film capacitor has a DC rated voltage of 100VDC and a tolerance of 10%. It operates within a temperature range of -40 to 85 degrees Celsius. The capacitor features a PET dielectric and a radial termination style. It is constructed in a plastic rectangular can with a terminal pitch of 10 and a size of 13 X 4 X 9. The mounting style is through hole.
Tecate Group 924-100/104K10F technical specifications.
| Capacitance | 0.1uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 13 X 4 X 9mm |
| Terminal Pitch | 10mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 924-100/104K10F to view detailed technical specifications.
No datasheet is available for this part.