This 100VDC film capacitor has a capacitance of 1uF with a tolerance of 5%. It features a PET dielectric and operates within a temperature range of -40°C to 85°C. The capacitor is constructed with a plastic rectangular can and has a radial termination style. It is designed for through-hole mounting with a terminal pitch of 15mm.
Tecate Group 924-100/105J15F technical specifications.
| Capacitance | 1uF |
| Voltage | 100VDC |
| Tolerance | 5% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 924-100/105J15F to view detailed technical specifications.
No datasheet is available for this part.