The 924-250/334J15F film capacitor from Tecate Group features a capacitance of 0.33uF with a tolerance of 5% and a DC rated voltage of 250VDC. It has a dielectric material of PET and is constructed in a plastic rectangular can with a radial termination style. The capacitor is designed for through-hole mounting and has a size of 18 X 6 X 12 with a terminal pitch of 15. It operates within a temperature range of -40 to 85 degrees Celsius and has metallized polyester film and non-inductive features.
Tecate Group 924-250/334J15F technical specifications.
| Capacitance | 0.33uF |
| Voltage | 250VDC |
| Tolerance | 5% |
| DC Rated Voltage | 250VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12mm |
| Terminal Pitch | 15mm |
| Special Features | Metallized Polyester Film|Non-Inductive |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 924-250/334J15F to view detailed technical specifications.
No datasheet is available for this part.