This 0.1uF film capacitor has a DC rated voltage of 400VDC and a tolerance of 10%. It features a PET dielectric and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. The capacitor is designed for through hole mounting with a radial termination style and is constructed in a plastic rectangular can. It measures 18 X 6 X 12.5 in size with a terminal pitch of 15. The operating temperature range is from -40 to 85 degrees Celsius.
Tecate Group 924-400/104K15F technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 18 X 6 X 12.5mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 924-400/104K15F to view detailed technical specifications.
No datasheet is available for this part.