This film capacitor features a capacitance of 1uF with a voltage rating of 400VDC and a tolerance of 10%. It has a dielectric material of PET and a negative capacitance tolerance of -10% and a positive capacitance tolerance of 10%. Operating temperature range is from -40 to 85 degrees Celsius. The capacitor is designed for through hole mounting with a radial termination style in a plastic rectangular can package measuring 32 x 11 x 20mm with a terminal pitch of 27.5mm.
Tecate Group 924-400/105K27.5F technical specifications.
| Capacitance | 1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Plastic Rectangular Can |
| Size | 32 X 11 X 20mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group 924-400/105K27.5F to view detailed technical specifications.
No datasheet is available for this part.