Tecate Group 933-016/333GTR1206B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | 933 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 933 |
| Height | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group 933-016/333GTR1206B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.