Tecate Group 933-016/682GTR0805A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | 933 |
| Capacitance | 0.0068 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 933 |
| Height | 0.8 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group 933-016/682GTR0805A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.