Tecate Group 933X-016/332GTR0805F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 16 |
| Series | 933X |
| Height | 0.9 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group 933X-016/332GTR0805F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.