Tecate Group CMC-010/225KX50805T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Manufacturer Series | CMC(0805,X5R,10V) |
| Capacitance | 2.2 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | CMC(0805,X5R,10V) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-010/225KX50805T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.