The CMC-010/226ZY1210T is a ceramic capacitor with a capacitance of 22uF, a DC rated voltage of 10V, and a package type of 1210. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is 2.5mm wide, 3.2mm long, and 2.7mm high.
Tecate Group CMC-010/226ZY1210T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 2.5 |
| Length | 3.2 |
| Manufacturer Series | CMC(1210,Y5V,10V) |
| Capacitance | 22 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | CMC(1210,Y5V,10V) |
| Height | 2.7 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-010/226ZY1210T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.