Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C T/R
Tecate Group CMC-016/104KX0402TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-016/104KX0402TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.