This ceramic capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. It has a capacitance of 0.1 microfarads and a DC rated voltage of 16 volts. The capacitor is a multilayer ceramic type with a package width of 0.51 millimeters and a length of 1.02 millimeters, and a height of 0.56 millimeters.
Tecate Group CMC-016/104ZY0402TF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 0.51 |
| Length | 1.02 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 16 |
| Height | 0.56 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-016/104ZY0402TF to view detailed technical specifications.
No datasheet is available for this part.