The CMC-025/470KN0603TF is a 25V ceramic capacitor with a capacitance of 47nF. It has a 0603 package and measures 0.81mm in width, 1.6mm in length, and 0.9mm in height. The capacitor operates within a temperature range of -55 to 125°C.
Tecate Group CMC-025/470KN0603TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | CMC |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CMC |
| Height | 0.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-025/470KN0603TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.