This ceramic capacitor has a capacitance of 0.0047uF and a voltage rating of 25VDC with a tolerance of 2%. It is a standard technology ceramic chip capacitor with a 0805 package and surface mount termination style. The operating temperature range is from -55 to 125 degrees Celsius.
Tecate Group CMC-025/472GN0805TF technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 25VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-025/472GN0805TF to view detailed technical specifications.
No datasheet is available for this part.