The CMC-025/473KX0603T ceramic capacitor from Tecate Group is a 25V component with a capacitance of 0.047uF. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 0603 package type. It is a general-purpose ceramic capacitor with a DC rated voltage of 25V.
Tecate Group CMC-025/473KX0603T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | CMC(0603,X7R,25V) |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 25 |
| Series | CMC(0603,X7R,25V) |
| Height | 0.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-025/473KX0603T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.