Tecate Group CMC-050/102KX0603T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.81 |
| Length | 1.6 |
| Manufacturer Series | CMC(0603,X7R,50V) |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CMC(0603,X7R,50V) |
| Height | 0.9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/102KX0603T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.