This 0.02uF ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It is a 2-terminal component with a width of 0.5mm and a length of 1mm. The capacitor is rated for a DC voltage of 50V and is part of the CMC(0402,N,50,GT10) series from Tecate Group.
Tecate Group CMC-050/200GN0402T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 0.5 |
| Length | 1 |
| Manufacturer Series | CMC(0402,N,50,GT10) |
| Capacitance | 0.00002 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CMC(0402,N,50,GT10) |
| Height | 0.6 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/200GN0402T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.