Tecate Group CMC-050/821JN0805T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2.01 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CMC(0805,N,50,GT10) |
| Height | 1.4 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-050/821JN0805T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.