This 100VDC ceramic chip capacitor features a capacitance of 0.0012uF with a tolerance of 10%. It has a dielectric of X7R and is suitable for standard technology applications. The capacitor is available in an 0805 package with a surface mount configuration and a maximum height of 1.45mm. It operates within a temperature range of -55 to 125 degrees Celsius and is suitable for microwave applications.
Tecate Group CMC-100/122KX0805TF technical specifications.
| Capacitance | 0.0012uF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | Excellent Frequency Characteristics |
| Height | 1.45(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-100/122KX0805TF to view detailed technical specifications.
No datasheet is available for this part.