This 0.0022uF ceramic chip capacitor is rated for 1000VDC and features a 10% tolerance. It has a dielectric of X7R and a standard technology. The capacitor is constructed with a flat construction and has a ceramic chip case style. It is suitable for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a 1206 package type.
Tecate Group CMC-1K0/222KX1206TF technical specifications.
| Capacitance | 0.0022uF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.27(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-1K0/222KX1206TF to view detailed technical specifications.
No datasheet is available for this part.