Tecate Group CMC-200/474KX2225T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 5.72 |
| Capacitance | 0.47 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Series | CMC(2225,X7R,200V) |
| Height | 2.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-200/474KX2225T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.