Tecate Group CMC-250/152KX0805T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.0015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Series | CMC(0805,250V,X7R) |
| Height | 1.37 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-250/152KX0805T to view detailed technical specifications.
No datasheet is available for this part.