Tecate Group CMC-2K0/102KX1808T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 2000 |
| Series | CMC(1808,2KV,X7R) |
| Height | 2.54 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-2K0/102KX1808T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.