This 2000VDC ceramic chip capacitor features a capacitance of 0.0015uF with a tolerance of 10%. It is constructed with X7R dielectric material and has a maximum operating temperature range of -55°C to 125°C. The capacitor is available in a 1210 package style with a surface mount termination and a flat construction. It is compliant with standard technology and has a maximum height of 1.65mm.
Tecate Group CMC-2K0/152KX1210TF technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 2000VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-2K0/152KX1210TF to view detailed technical specifications.
No datasheet is available for this part.