The CMC-500/103KX1206TF is a 0.01uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 500V and is packaged in a 1206 form factor. The capacitor is a multilayer ceramic type with a width of 1.58mm and a length of 3.18mm. It has a height of 1.27mm and is suitable for use in a variety of electronic applications.
Tecate Group CMC-500/103KX1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.58 |
| Length | 3.18 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/103KX1206TF to view detailed technical specifications.
No datasheet is available for this part.