The CMC-500/104KX1812TF is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a width of 3.18mm and a length of 4.45mm, with a height of 2.54mm. This capacitor is part of the CMC series, which is designed for high-voltage applications, and has a capacitance of 0.1uF. It is suitable for use in a variety of electronic devices and meets the requirements of the relevant industry standards.
Tecate Group CMC-500/104KX1812TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.45 |
| Manufacturer Series | CMC(1812,500V,X7R) |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CMC(HV) |
| Height | 2.54 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/104KX1812TF to view detailed technical specifications.
No datasheet is available for this part.