The CMC-500/223KX0805TF is a 0805 multilayer ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 500V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.27mm wide and 2.03mm long, with a height of 1.37mm. It is a part of the CMC(HV) series and the CMC(0805,500V,X7R) manufacturer series.
Tecate Group CMC-500/223KX0805TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Manufacturer Series | CMC(0805,500V,X7R) |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CMC(HV) |
| Height | 1.37 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/223KX0805TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.