The CMC-500/820JN1206TF is a 1206-form-factor ceramic capacitor from Tecate Group with a capacitance of 0.082uF and a DC rated voltage of 500V. It has a width of 1.58mm and a length of 3.18mm, with a height of 1.27mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a capacitance value of 0.082uF.
Tecate Group CMC-500/820JN1206TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.58 |
| Length | 3.18 |
| Manufacturer Series | CMC(1206,500,N,GT10) |
| Capacitance | 0.000082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Series | CMC(HV) |
| Height | 1.27 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMC-500/820JN1206TF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.