This 100uF ceramic chip capacitor has a rated voltage of 6.3VDC and a tolerance of -20% to 80%. It features a Y5V dielectric and a standard technology. The capacitor is available in a 1812 package with a pad termination style and a flat construction. It has a minimum operating temperature of -30 degrees Celsius and a maximum operating temperature of 85 degrees Celsius. The capacitor is suitable for microwave applications and has a maximum height of 3.2 millimeters.
Tecate Group CMC-6R3/107ZY1812TF technical specifications.
| Capacitance | 100uF |
| Voltage | 6.3VDC |
| Tolerance | -20% to 80% |
| Dielectric | Y5V |
| DC Rated Voltage | 6.3VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 80% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 3.2(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMC-6R3/107ZY1812TF to view detailed technical specifications.
No datasheet is available for this part.