The CMT-250/104KX1210TF ceramic capacitor from Tecate Group features a capacitance of 0.1uF and a DC rated voltage of 250V. It is designed for use in a 1210 package and has a maximum operating temperature of 125 degrees Celsius. The capacitor is a multilayer ceramic type and has a height of 1.702mm and a length of 3.2mm.
Tecate Group CMT-250/104KX1210TF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.489 |
| Length | 3.2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 250 |
| Height | 1.702 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Tecate Group CMT-250/104KX1210TF to view detailed technical specifications.
No datasheet is available for this part.